416F300XXCDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
30 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F300XXCDR

DigiKey Part Number
416F300XXCDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F300XXCDR
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F300XXCDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F3001XCDRCTS-Frequency Controls0416F3001XCDR-NDkr.3.24936Parametric Equivalent
416F3001XCDTCTS-Frequency Controls0416F3001XCDT-NDkr.0.00000Parametric Equivalent
416F300XXCDTCTS-Frequency Controls0416F300XXCDT-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.24936kr.9,748.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.24936
Unit Price with VAT:kr.4.06170