Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 416F300XXASR | |
|---|---|
| DigiKey Part Number | 416F300XXASR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 416F300XXASR | 
| Description | CRYSTAL 30.0000MHZ SERIES SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30 MHz ±15ppm Crystal Series 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 416F300XXASR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 30 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±15ppm | |
| Load Capacitance | Series | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.018" (0.45mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.28011 | kr.9,840.33 | 
| Unit Price without VAT: | kr.3.28011 | 
|---|---|
| Unit Price with VAT: | kr.4.10014 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark