416F300XXAKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4-SMT,4-SMD 416 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F300XXAKR

DigiKey Part Number
416F300XXAKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F300XXAKR
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F300XXAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.28011kr.9,840.33
Manufacturers Standard Package
Unit Price without VAT:kr.3.28011
Unit Price with VAT:kr.4.10014