Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F300X3CAR | |
|---|---|
DigiKey Part Number | 416F300X3CAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F300X3CAR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F300X3CAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.29548 | kr.9,886.44 |
| Unit Price without VAT: | kr.3.29548 |
|---|---|
| Unit Price with VAT: | kr.4.11935 |


