Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F30025ADR | |
|---|---|
DigiKey Part Number  | 416F30025ADR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 416F30025ADR  | 
Description  | CRYSTAL 30.0000MHZ 18PF SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 416F30025ADR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±50ppm  | |
Frequency Tolerance  | ±20ppm  | |
Load Capacitance  | 18pF  | |
ESR (Equivalent Series Resistance)  | 80 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (1.6x1.2)  | |
Size / Dimension  | 0.063" L x 0.047" W (1.60mm x 1.20mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.28011 | kr.9,840.33 | 
| Unit Price without VAT: | kr.3.28011 | 
|---|---|
| Unit Price with VAT: | kr.4.10014 | 


