Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F271X2CKT | |
|---|---|
DigiKey Part Number  | 416F271X2CKT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 416F271X2CKT  | 
Description  | CRYSTAL 27.1200MHZ 8PF SMD  | 
Customer Reference  | |
Detailed Description  | 27.12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 416F271X2CKT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | MHz Crystal  | |
Frequency  | 27.12 MHz  | |
Frequency Stability  | ±20ppm  | |
Frequency Tolerance  | ±15ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 120 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (1.6x1.2)  | |
Size / Dimension  | 0.063" L x 0.047" W (1.60mm x 1.20mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | 


