416F26033IKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 200
Unit Price: kr.5.38920
Datasheet
26 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F26033IKT

DigiKey Part Number
416F26033IKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F26033IKT
Description
CRYSTAL 26.0000MHZ 8PF SMD
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F26033IKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F26033IARCTS-Frequency Controls0416F26033IAR-NDkr.3.32013Similar
416F26033ITRCTS-Frequency Controls0416F26033ITR-NDkr.3.32013Similar
416F26013IKRCTS-Frequency Controls0416F26013IKR-NDkr.3.32013Parametric Equivalent
416F26023IKRCTS-Frequency Controls0416F26023IKR-NDkr.3.32013Parametric Equivalent
416F26033IKRCTS-Frequency Controls0416F26033IKR-NDkr.3.32013Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types