26 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F26022CKR

DigiKey Part Number
110-416F26022CKRTR-ND - Tape & Reel (TR)
110-416F26022CKRCT-ND - Cut Tape (CT)
110-416F26022CKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
416F26022CKR
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F26022CKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.70900kr.37.09
25kr.3.51000kr.87.75
50kr.3.36400kr.168.20
100kr.3.22520kr.322.52
250kr.3.04980kr.762.45
500kr.2.92362kr.1,461.81
1.000kr.2.80272kr.2,802.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62127kr.7,863.81
6.000kr.2.51295kr.15,077.70
9.000kr.2.45171kr.22,065.39
15.000kr.2.37673kr.35,650.95
21.000kr.2.32861kr.48,900.81
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250