Parametric Equivalent

| 416F25012IST | |
|---|---|
| DigiKey Part Number | 416F25012IST-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 416F25012IST | 
| Description | CRYSTAL 25.0000MHZ SERIES SMD | 
| Customer Reference | |
| Detailed Description | 25 MHz ±10ppm Crystal Series 120 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 416F25012IST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±20ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | Series | |
| ESR (Equivalent Series Resistance) | 120 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.018" (0.45mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark