
407F35E009M6000 | |
|---|---|
DigiKey Part Number | 110-407F35E009M6000TR-ND - Tape & Reel (TR) 110-407F35E009M6000CT-ND - Cut Tape (CT) 110-407F35E009M6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E009M6000 |
Description | CRYSTAL 9.6000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.6 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.22100 | kr.72.21 |
| 25 | kr.6.83200 | kr.170.80 |
| 50 | kr.6.54920 | kr.327.46 |
| 100 | kr.6.27790 | kr.627.79 |
| 250 | kr.5.93676 | kr.1,484.19 |
| 500 | kr.5.69130 | kr.2,845.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.45601 | kr.5,456.01 |
| 2.000 | kr.5.23066 | kr.10,461.32 |
| 3.000 | kr.5.10321 | kr.15,309.63 |
| 5.000 | kr.4.94718 | kr.24,735.90 |
| 7.000 | kr.4.84708 | kr.33,929.56 |
| 10.000 | kr.4.74321 | kr.47,432.10 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

