
406I35D24M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D24M00000TR-ND - Tape & Reel (TR) 110-406I35D24M00000CT-ND - Cut Tape (CT) 110-406I35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.74640 | kr.143.66 |
| 50 | kr.5.50940 | kr.275.47 |
| 100 | kr.5.28120 | kr.528.12 |
| 250 | kr.4.99440 | kr.1,248.60 |
| 500 | kr.4.78784 | kr.2,393.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.58997 | kr.4,589.97 |
| 2.000 | kr.4.40025 | kr.8,800.50 |
| 3.000 | kr.4.29305 | kr.12,879.15 |
| 5.000 | kr.4.16169 | kr.20,808.45 |
| 7.000 | kr.4.07745 | kr.28,542.15 |
| 10.000 | kr.3.99003 | kr.39,900.30 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

