Similar
Similar

406I35B10M00000 | |
|---|---|
DigiKey Part Number | 406I35B10M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406I35B10M00000 |
Description | CRYSTAL 10.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 406C35B10M00000 | CTS-Frequency Controls | 2.464 | 110-406C35B10M00000CT-ND | kr.5.52000 | Similar |
| AB-10.000MAGE-T | TXC CORPORATION | 0 | AB-10.000MAGE-T-ND | kr.3.60645 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.58997 | kr.4,589.97 |
| Unit Price without VAT: | kr.4.58997 |
|---|---|
| Unit Price with VAT: | kr.5.73746 |



