406C35E16M93440 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.50865
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.50237
Datasheet
16.9344 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406C35E16M93440

DigiKey Part Number
406C35E16M93440-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
406C35E16M93440
Description
CRYSTAL 16.9344MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.9344 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.9344 MHz
Supplier Device Package
4-SMD (6x3.5)
Frequency Stability
±50ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
406I35E16M93440CTS-Frequency Controls0406I35E16M93440-NDkr.0.50865Direct
406C35D16M93440CTS-Frequency Controls0406C35D16M93440-NDkr.0.50237Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.74751kr.3,747.51
Manufacturers Standard Package
Unit Price without VAT:kr.3.74751
Unit Price with VAT:kr.4.68439