
406C35D24M00000 | |
|---|---|
DigiKey Part Number | 110-406C35D24M00000TR-ND - Tape & Reel (TR) 110-406C35D24M00000CT-ND - Cut Tape (CT) 110-406C35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35D24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.74200 | kr.47.42 |
| 25 | kr.4.48360 | kr.112.09 |
| 50 | kr.4.29720 | kr.214.86 |
| 100 | kr.4.11970 | kr.411.97 |
| 250 | kr.3.89580 | kr.973.95 |
| 500 | kr.3.73452 | kr.1,867.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.74751 | kr.3,747.51 |
| 2.000 | kr.3.59260 | kr.7,185.20 |
| 3.000 | kr.3.50501 | kr.10,515.03 |
| 5.000 | kr.3.39772 | kr.16,988.60 |
| 7.000 | kr.3.32890 | kr.23,302.30 |
| 10.000 | kr.3.25751 | kr.32,575.10 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

