Direct
Similar
Similar
Similar

406C35D14M74560 | |
|---|---|
DigiKey Part Number | 406C35D14M74560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406C35D14M74560 |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 406I35D14M74560 | CTS-Frequency Controls | 0 | 406I35D14M74560-ND | kr.3.83626 | Direct |
| 405C35B14M74560 | CTS-Frequency Controls | 790 | 110-405C35B14M74560CT-ND | kr.5.38000 | Similar |
| 406C35E14M74560 | CTS-Frequency Controls | 0 | 406C35E14M74560-ND | kr.3.78889 | Similar |
| 7V-14.7456MAGJ-T | TXC CORPORATION | 0 | 7V-14.7456MAGJ-T-ND | kr.1.93802 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.78889 | kr.3,788.89 |
| Unit Price without VAT: | kr.3.78889 |
|---|---|
| Unit Price with VAT: | kr.4.73611 |




