
406C35D08M00000 | |
|---|---|
DigiKey Part Number | 110-406C35D08M00000TR-ND - Tape & Reel (TR) 110-406C35D08M00000CT-ND - Cut Tape (CT) 110-406C35D08M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D08M00000 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.71500 | kr.37.15 |
| 25 | kr.3.51480 | kr.87.87 |
| 50 | kr.3.36900 | kr.168.45 |
| 100 | kr.3.22900 | kr.322.90 |
| 250 | kr.3.05384 | kr.763.46 |
| 500 | kr.2.92744 | kr.1,463.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.80634 | kr.2,806.34 |
| 2.000 | kr.2.69025 | kr.5,380.50 |
| 3.000 | kr.2.62463 | kr.7,873.89 |
| 5.000 | kr.2.54427 | kr.12,721.35 |
| 7.000 | kr.2.49269 | kr.17,448.83 |
| 10.000 | kr.2.43918 | kr.24,391.80 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

