Direct

406C35B32M76800 | |
|---|---|
DigiKey Part Number | CTX675TR-ND - Tape & Reel (TR) CTX675CT-ND - Cut Tape (CT) CTX675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B32M76800 |
Description | CRYSTAL 32.7680MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B32M76800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32.768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.80071 | kr.3,800.71 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |


