27 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406C35B27M00000

DigiKey Part Number
110-406C35B27M00000TR-ND - Tape & Reel (TR)
110-406C35B27M00000CT-ND - Cut Tape (CT)
110-406C35B27M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406C35B27M00000
Description
CRYSTAL 27.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
406C35B27M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.49000kr.54.90
25kr.5.19120kr.129.78
50kr.4.97700kr.248.85
100kr.4.77020kr.477.02
250kr.4.51128kr.1,127.82
500kr.4.32464kr.2,162.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.14585kr.4,145.85
2.000kr.3.97449kr.7,948.98
3.000kr.3.87761kr.11,632.83
5.000kr.3.75896kr.18,794.80
7.000kr.3.68282kr.25,779.74
10.000kr.3.60385kr.36,038.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500