
406C35B18M43200 | |
|---|---|
DigiKey Part Number | 110-406C35B18M43200TR-ND - Tape & Reel (TR) 110-406C35B18M43200CT-ND - Cut Tape (CT) 110-406C35B18M43200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35B18M43200 |
Description | CRYSTAL 18.4320MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35B18M43200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.83700 | kr.48.37 |
| 25 | kr.4.57480 | kr.114.37 |
| 50 | kr.4.38600 | kr.219.30 |
| 100 | kr.4.20410 | kr.420.41 |
| 250 | kr.3.97568 | kr.993.92 |
| 500 | kr.3.81122 | kr.1,905.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65355 | kr.3,653.55 |
| 2.000 | kr.3.50254 | kr.7,005.08 |
| 3.000 | kr.3.41713 | kr.10,251.39 |
| 5.000 | kr.3.31254 | kr.16,562.70 |
| 7.000 | kr.3.24543 | kr.22,718.01 |
| 10.000 | kr.3.17581 | kr.31,758.10 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

