16 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35B16M00000

DigiKey Part Number
110-405I35B16M00000TR-ND - Tape & Reel (TR)
110-405I35B16M00000CT-ND - Cut Tape (CT)
110-405I35B16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405I35B16M00000
Description
CRYSTAL 16.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405I35B16M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.62800kr.46.28
25kr.4.37960kr.109.49
50kr.4.19840kr.209.92
100kr.4.02460kr.402.46
250kr.3.80628kr.951.57
500kr.3.64880kr.1,824.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.49790kr.3,497.90
2.000kr.3.35329kr.6,706.58
3.000kr.3.27148kr.9,814.44
5.000kr.3.17136kr.15,856.80
7.000kr.3.10711kr.21,749.77
10.000kr.3.04046kr.30,404.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250