
405C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E12M00000TR-ND - Tape & Reel (TR) 110-405C35E12M00000CT-ND - Cut Tape (CT) 110-405C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.28320 | kr.107.08 |
| 50 | kr.4.10700 | kr.205.35 |
| 100 | kr.3.93650 | kr.393.65 |
| 250 | kr.3.72284 | kr.930.71 |
| 500 | kr.3.56878 | kr.1,784.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.42113 | kr.3,421.13 |
| 2.000 | kr.3.27968 | kr.6,559.36 |
| 3.000 | kr.3.19971 | kr.9,599.13 |
| 5.000 | kr.3.10177 | kr.15,508.85 |
| 7.000 | kr.3.03892 | kr.21,272.44 |
| 10.000 | kr.2.97373 | kr.29,737.30 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

