
405C35D27M00000 | |
|---|---|
DigiKey Part Number | 110-405C35D27M00000TR-ND - Tape & Reel (TR) 110-405C35D27M00000CT-ND - Cut Tape (CT) 110-405C35D27M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.46300 | kr.44.63 |
| 25 | kr.4.22000 | kr.105.50 |
| 50 | kr.4.04500 | kr.202.25 |
| 100 | kr.3.87750 | kr.387.75 |
| 250 | kr.3.66704 | kr.916.76 |
| 500 | kr.3.51528 | kr.1,757.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36984 | kr.3,369.84 |
| 2.000 | kr.3.23052 | kr.6,461.04 |
| 3.000 | kr.3.15174 | kr.9,455.22 |
| 5.000 | kr.3.05526 | kr.15,276.30 |
| 7.000 | kr.2.99335 | kr.20,953.45 |
| 10.000 | kr.2.92912 | kr.29,291.20 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

