10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35D10M00000

DigiKey Part Number
110-405C35D10M00000TR-ND - Tape & Reel (TR)
110-405C35D10M00000CT-ND - Cut Tape (CT)
110-405C35D10M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35D10M00000
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.48200kr.44.82
25kr.4.24000kr.106.00
50kr.4.06520kr.203.26
100kr.3.89720kr.389.72
250kr.3.68532kr.921.33
500kr.3.53278kr.1,766.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.38670kr.3,386.70
2.000kr.3.24665kr.6,493.30
3.000kr.3.16749kr.9,502.47
5.000kr.3.07053kr.15,352.65
7.000kr.3.00830kr.21,058.10
10.000kr.2.94376kr.29,437.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500