
405C35B20M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B20M00000TR-ND - Tape & Reel (TR) 110-405C35B20M00000CT-ND - Cut Tape (CT) 110-405C35B20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B20M00000 |
Description | CRYSTAL 20.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B20M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.28900 | kr.42.89 |
| 25 | kr.4.05600 | kr.101.40 |
| 50 | kr.3.88880 | kr.194.44 |
| 100 | kr.3.72750 | kr.372.75 |
| 250 | kr.3.52492 | kr.881.23 |
| 500 | kr.3.37910 | kr.1,689.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23931 | kr.3,239.31 |
| 2.000 | kr.3.10540 | kr.6,210.80 |
| 3.000 | kr.3.02964 | kr.9,088.92 |
| 5.000 | kr.2.93690 | kr.14,684.50 |
| 7.000 | kr.2.87739 | kr.20,141.73 |
| 10.000 | kr.2.81565 | kr.28,156.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

