13 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35B13M00000

DigiKey Part Number
110-405C35B13M00000TR-ND - Tape & Reel (TR)
110-405C35B13M00000CT-ND - Cut Tape (CT)
110-405C35B13M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35B13M00000
Description
CRYSTAL 13.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.46300kr.44.63
25kr.4.22000kr.105.50
50kr.4.04500kr.202.25
100kr.3.87750kr.387.75
250kr.3.66704kr.916.76
500kr.3.51528kr.1,757.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36984kr.3,369.84
2.000kr.3.23052kr.6,461.04
3.000kr.3.15174kr.9,455.22
5.000kr.3.05526kr.15,276.30
7.000kr.2.99335kr.20,953.45
10.000kr.2.92912kr.29,291.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500