11.0592 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35B11M05920

DigiKey Part Number
110-405C35B11M05920TR-ND - Tape & Reel (TR)
110-405C35B11M05920CT-ND - Cut Tape (CT)
110-405C35B11M05920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35B11M05920
Description
CRYSTAL 11.0592MHZ 13PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C35B11M05920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.824
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.97500kr.39.75
25kr.3.75840kr.93.96
50kr.3.60240kr.180.12
100kr.3.45340kr.345.34
250kr.3.26560kr.816.40
500kr.3.13044kr.1,565.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.00098kr.3,000.98
2.000kr.2.87687kr.5,753.74
3.000kr.2.80672kr.8,420.16
5.000kr.2.72079kr.13,603.95
7.000kr.2.66563kr.18,659.41
10.000kr.2.60842kr.26,084.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000