25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C11A25M00000

DigiKey Part Number
110-405C11A25M00000TR-ND - Tape & Reel (TR)
110-405C11A25M00000CT-ND - Cut Tape (CT)
110-405C11A25M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C11A25M00000
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C11A25M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±10ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MEEQ-TTXC CORPORATION71.395887-1326-1-NDkr.0.86000Similar
ABM8-25.000MHZ-10-B1U-TAbracon LLC237535-14976-1-NDkr.0.30000Similar
ABM8W-25.0000MHZ-8-B1U-T3Abracon LLC35.042535-14058-1-NDkr.0.39000Similar
ECS-250-10-30B-CKM-TRECS Inc.6.916XC2698CT-NDkr.0.62000Similar
ECS-250-10-33B-CKM-TRECS Inc.2.192XC2479CT-NDkr.0.37000Similar
In-Stock: 17.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.4.42300kr.44.23
25kr.4.18200kr.104.55
50kr.4.01000kr.200.50
100kr.3.84410kr.384.41
250kr.3.63524kr.908.81
500kr.3.48486kr.1,742.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.34076kr.3,340.76
2.000kr.3.20263kr.6,405.26
3.000kr.3.12453kr.9,373.59
5.000kr.3.02888kr.15,144.40
7.000kr.2.96751kr.20,772.57
10.000kr.2.90384kr.29,038.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500