16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
403WF12012IMR---4-SMD

403WF16012IKR

DigiKey Part Number
110-403WF16012IKRTR-ND - Tape & Reel (TR)
110-403WF16012IKRCT-ND - Cut Tape (CT)
110-403WF16012IKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403WF16012IKR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.82100kr.28.21
25kr.2.66800kr.66.70
50kr.2.55760kr.127.88
100kr.2.45170kr.245.17
250kr.2.31816kr.579.54
500kr.2.22230kr.1,111.15
1.000kr.2.13030kr.2,130.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.15167kr.6,455.01
6.000kr.2.06273kr.12,376.38
9.000kr.2.01244kr.18,111.96
15.000kr.1.95086kr.29,262.90
21.000kr.1.91134kr.40,138.14
30.000kr.1.87035kr.56,110.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750