
403I35E20M00000 | |
---|---|
DigiKey Part Number | 110-403I35E20M00000TR-ND - Tape & Reel (TR) 110-403I35E20M00000CT-ND - Cut Tape (CT) 110-403I35E20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35E20M00000 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403I35E20M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.2.40000 | kr.24.00 |
25 | kr.2.27080 | kr.56.77 |
50 | kr.2.17600 | kr.108.80 |
100 | kr.2.08640 | kr.208.64 |
250 | kr.1.97300 | kr.493.25 |
500 | kr.1.89132 | kr.945.66 |
1.000 | kr.1.81312 | kr.1,813.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.81993 | kr.5,459.79 |
6.000 | kr.1.74468 | kr.10,468.08 |
9.000 | kr.1.70214 | kr.15,319.26 |
15.000 | kr.1.65002 | kr.24,750.30 |
21.000 | kr.1.61659 | kr.33,948.39 |
30.000 | kr.1.58191 | kr.47,457.30 |
36.000 | kr.1.56447 | kr.56,320.92 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |