403I35D40M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.86710
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.86710
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.86710
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.13485
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.13485
Datasheet

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: kr.1.94407
Datasheet

Similar


TXC CORPORATION
In Stock: 1.177
Unit Price: kr.5.72000
Datasheet
40 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I35D40M00000

DigiKey Part Number
403I35D40M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403I35D40M00000
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.86710kr.5,601.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.86710
Unit Price with VAT:kr.2.33388