28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D28M63636

DigiKey Part Number
110-403C35D28M63636TR-ND - Tape & Reel (TR)
110-403C35D28M63636CT-ND - Cut Tape (CT)
110-403C35D28M63636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D28M63636
Description
CRYSTAL 28.63636MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.51200kr.35.12
25kr.3.32200kr.83.05
50kr.3.18400kr.159.20
100kr.3.05210kr.305.21
250kr.2.88624kr.721.56
500kr.2.76690kr.1,383.45
1.000kr.2.65240kr.2,652.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.48067kr.7,442.01
6.000kr.2.37817kr.14,269.02
9.000kr.2.32020kr.20,881.80
15.000kr.2.24922kr.33,738.30
21.000kr.2.20368kr.46,277.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500