4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D27M00000

DigiKey Part Number
110-403C35D27M00000TR-ND - Tape & Reel (TR)
110-403C35D27M00000CT-ND - Cut Tape (CT)
110-403C35D27M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D27M00000
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.3.80800kr.38.08
25kr.3.60440kr.90.11
50kr.3.45480kr.172.74
100kr.3.31200kr.331.20
250kr.3.13216kr.783.04
500kr.3.00250kr.1,501.25
1.000kr.2.87827kr.2,878.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81993kr.5,459.79
6.000kr.1.74468kr.10,468.08
9.000kr.1.70214kr.15,319.26
15.000kr.1.65002kr.24,750.30
21.000kr.1.61659kr.33,948.39
30.000kr.1.58191kr.47,457.30
36.000kr.1.56447kr.56,320.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750