16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D16M00000

DigiKey Part Number
110-403C35D16M00000TR-ND - Tape & Reel (TR)
110-403C35D16M00000CT-ND - Cut Tape (CT)
110-403C35D16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D16M00000
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C35D16M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.97100kr.29.71
25kr.2.81120kr.70.28
50kr.2.69540kr.134.77
100kr.2.58360kr.258.36
250kr.2.44316kr.610.79
500kr.2.34206kr.1,171.03
1.000kr.2.24523kr.2,245.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.86710kr.5,601.30
6.000kr.1.78990kr.10,739.40
9.000kr.1.74625kr.15,716.25
15.000kr.1.69279kr.25,391.85
21.000kr.1.65850kr.34,828.50
30.000kr.1.62291kr.48,687.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250