
402WF16015HKR | |
|---|---|
DigiKey Part Number | 110-402WF16015HKRTR-ND - Tape & Reel (TR) 110-402WF16015HKRCT-ND - Cut Tape (CT) 110-402WF16015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF16015HKR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF16015HKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.05100 | kr.40.51 |
| 25 | kr.3.82920 | kr.95.73 |
| 50 | kr.3.67080 | kr.183.54 |
| 100 | kr.3.51870 | kr.351.87 |
| 250 | kr.3.32748 | kr.831.87 |
| 500 | kr.3.18978 | kr.1,594.89 |
| 1.000 | kr.3.05778 | kr.3,057.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.85989 | kr.8,579.67 |
| 6.000 | kr.2.74173 | kr.16,450.38 |
| 9.000 | kr.2.67494 | kr.24,074.46 |
| 15.000 | kr.2.59312 | kr.38,896.80 |
| 21.000 | kr.2.54065 | kr.53,353.65 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

