402F48033CDT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


TXC CORPORATION
In Stock: 2.247
Unit Price: kr.7.73000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.32724
Datasheet
Image for 402F48033CDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F48033CDT

DigiKey Part Number
402F48033CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F48033CDT
Description
CRYSTAL 48.0000MHZ 18PF SMD
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F48033CDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F48011CDRCTS-Frequency Controls0402F48011CDR-NDkr.2.15167Direct
402F48012IDRCTS-Frequency Controls0402F48012IDR-NDkr.2.15167Direct
402F4801XIDRCTS-Frequency Controls0402F4801XIDR-NDkr.2.15167Direct
402F48022IDRCTS-Frequency Controls0402F48022IDR-NDkr.2.15167Direct
402F480XXCDRCTS-Frequency Controls0402F480XXCDR-NDkr.2.15167Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types