
SI50122-A5-EVB | |
|---|---|
DigiKey Part Number | 336-3075-ND |
Manufacturer | |
Manufacturer Product Number | SI50122-A5-EVB |
Description | EVAL BOARD FOR SI50122-A5 |
Customer Reference | |
Detailed Description | Si50122-A5 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si50122-A5 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.804.39000 | kr.804.39 |
| Unit Price without VAT: | kr.804.39000 |
|---|---|
| Unit Price with VAT: | kr.1,005.48750 |

