402F250XXCJT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28844
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.43559
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.43559
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28844
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.28844
Datasheet
25 MHz ±15ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F250XXCJT

DigiKey Part Number
402F250XXCJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F250XXCJT
Description
CRYSTAL 25.0000MHZ 9PF SMD
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 9pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F250XXCJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F25011CJRCTS-Frequency Controls0402F25011CJR-NDkr.0.28844Direct
402F250XXCARCTS-Frequency Controls0402F250XXCAR-NDkr.0.28844Similar
402F250XXCKRCTS-Frequency Controls0402F250XXCKR-NDkr.0.28844Similar
416F250XXCARCTS-Frequency Controls0416F250XXCAR-NDkr.0.43559Similar
416F250XXCKRCTS-Frequency Controls0416F250XXCKR-NDkr.0.43559Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types