
402F2001XIAR | |
|---|---|
DigiKey Part Number | 110-402F2001XIARTR-ND - Tape & Reel (TR) 110-402F2001XIARCT-ND - Cut Tape (CT) 110-402F2001XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F2001XIAR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2001XIAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.01900 | kr.40.19 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64460 | kr.182.23 |
| 100 | kr.3.49410 | kr.349.41 |
| 250 | kr.3.30400 | kr.826.00 |
| 500 | kr.3.16728 | kr.1,583.64 |
| 1.000 | kr.3.03625 | kr.3,036.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41374 | kr.7,241.22 |
| 6.000 | kr.2.31402 | kr.13,884.12 |
| 9.000 | kr.2.25764 | kr.20,318.76 |
| 15.000 | kr.2.21610 | kr.33,241.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

