347LB3I1555T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.34345
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.113.32876
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.113.32876
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.113.32876
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.113.32876
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.113.32876
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.55.54416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.55.54416
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.55.54416
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.76.35625
Datasheet
155.52 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

347LB3I1555T

DigiKey Part Number
347LB3I1555T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
347LB3I1555T
Description
XTAL OSC VCXO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
155.52 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.56.02138kr.56,021.38
Manufacturers Standard Package
Unit Price without VAT:kr.56.02138
Unit Price with VAT:kr.70.02673