
345LB3I1228T | |
|---|---|
DigiKey Part Number | 110-345LB3I1228TTR-ND - Tape & Reel (TR) 110-345LB3I1228TCT-ND - Cut Tape (CT) 110-345LB3I1228TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 345LB3I1228T |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.98000 | kr.63.98 |
| 10 | kr.55.63100 | kr.556.31 |
| 25 | kr.52.61400 | kr.1,315.35 |
| 50 | kr.52.17540 | kr.2,608.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.62644 | kr.42,626.44 |
| Unit Price without VAT: | kr.63.98000 |
|---|---|
| Unit Price with VAT: | kr.79.97500 |


