Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228CMVARGBFAMBBR | |
|---|---|
DigiKey Part Number | 119-228CMVARGBFAMBBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228CMVARGBFAMBBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.7, 1.9, 3 VDC |
Switch Function Off-Mom | Operating Force 160gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 10.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CMVARGBFAAAR | CTS Electrocomponents | 0 | 119-228CMVARGBFAAARTR-ND | kr.15.15258 | Parametric Equivalent |
| 228CMVARGBFAABR | CTS Electrocomponents | 0 | 119-228CMVARGBFAABRTR-ND | kr.15.15258 | Parametric Equivalent |
| 228CMVARGBFAACR | CTS Electrocomponents | 0 | 119-228CMVARGBFAACRTR-ND | kr.15.15258 | Parametric Equivalent |
| 228CMVARGBFAADR | CTS Electrocomponents | 0 | 119-228CMVARGBFAADRTR-ND | kr.15.15258 | Parametric Equivalent |
| 228CMVARGBFABBAR | CTS Electrocomponents | 0 | 119-228CMVARGBFABBARTR-ND | kr.15.15258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.15.15258 | kr.20,455.98 |
| Unit Price without VAT: | kr.15.15258 |
|---|---|
| Unit Price with VAT: | kr.18.94073 |

