Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228BMVAAFJ2BBBR | |
|---|---|
DigiKey Part Number | 119-228BMVAAFJ2BBBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228BMVAAFJ2BBBR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228BMVAAFJ1AR | CTS Electrocomponents | 0 | 119-228BMVAAFJ1ARTR-ND | kr.8.47970 | Parametric Equivalent |
| 228BMVAAFJ1BBR | CTS Electrocomponents | 0 | 119-228BMVAAFJ1BBRTR-ND | kr.8.47970 | Parametric Equivalent |
| 228BMVAAFJ1MBR | CTS Electrocomponents | 0 | 119-228BMVAAFJ1MBRTR-ND | kr.8.47970 | Parametric Equivalent |
| 228BMVAAFJ1MSR | CTS Electrocomponents | 0 | 119-228BMVAAFJ1MSRTR-ND | kr.8.47970 | Parametric Equivalent |
| 228BMVAAFJ1NR | CTS Electrocomponents | 0 | 119-228BMVAAFJ1NRTR-ND | kr.8.47970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.8.90892 | kr.10,690.70 |
| Unit Price without VAT: | kr.8.90892 |
|---|---|
| Unit Price with VAT: | kr.11.13615 |

