Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADS1AGFCBBC | |
|---|---|
DigiKey Part Number | 119-228ADS1AGFCBBC-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS1AGFCBBC |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.20mm x 5.40mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.69842 | kr.11,698.42 |
| Unit Price without VAT: | kr.11.69842 |
|---|---|
| Unit Price with VAT: | kr.14.62303 |

