Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
222CMVBAR
222CMVBAR

222CMVBAR

DigiKey Part Number
119-222CMVBARTR-ND - Tape & Reel (TR)
119-222CMVBARCT-ND - Cut Tape (CT)
119-222CMVBARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222CMVBAR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.67400kr.16.74
25kr.1.56480kr.39.12
100kr.1.40110kr.140.11
250kr.1.29844kr.324.61
500kr.1.22540kr.612.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.1.21508kr.1,579.60
2.600kr.1.14966kr.2,989.12
3.900kr.1.11420kr.4,345.38
6.500kr.1.07250kr.6,971.25
9.100kr.1.04685kr.9,526.34
13.000kr.1.02117kr.13,275.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500