
219-5MSTR | |
|---|---|
DigiKey Part Number | 119-219-5MSTR-ND - Tape & Reel (TR) 119-219-5MSTRCT-ND - Cut Tape (CT) 119-219-5MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-5MSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 5 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.558" (14.17mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.98500 | kr.59.85 |
| 25 | kr.5.56640 | kr.139.16 |
| 100 | kr.4.96170 | kr.496.17 |
| 250 | kr.4.59676 | kr.1,149.19 |
| 500 | kr.4.34416 | kr.2,172.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.11314 | kr.4,113.14 |
| 2.000 | kr.3.90417 | kr.7,808.34 |
| 3.000 | kr.3.79223 | kr.11,376.69 |
| 5.000 | kr.3.66168 | kr.18,308.40 |
| 7.000 | kr.3.58194 | kr.25,073.58 |
| 10.000 | kr.3.50261 | kr.35,026.10 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |


