Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-3MSJRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219-3LPSTRF

DigiKey Part Number
119-219-3LPSTRFTR-ND - Tape & Reel (TR)
119-219-3LPSTRFCT-ND - Cut Tape (CT)
119-219-3LPSTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-3LPSTRF
Description
SWITCH DIP SLIDE SPST 100MA 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-3LPSTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.160" (4.06mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
3
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.358" (9.09mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.88800kr.48.88
25kr.4.54720kr.113.68
100kr.4.05440kr.405.44
250kr.3.75580kr.938.95
500kr.3.54786kr.1,773.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.35716kr.3,357.16
2.000kr.3.18411kr.6,368.22
3.000kr.3.09119kr.9,273.57
5.000kr.2.98265kr.14,913.25
7.000kr.2.91622kr.20,413.54
10.000kr.2.85010kr.28,501.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750