Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-3MSJRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219-3LPSTR

DigiKey Part Number
119-219-3LPSTR-ND - Tape & Reel (TR)
119-219-3LPSTRCT-ND - Cut Tape (CT)
119-219-3LPSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-3LPSTR
Description
SWITCH DIP SLIDE SPST 100MA 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-3LPSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.160" (4.06mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
3
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.358" (9.09mm)
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.52000kr.45.20
25kr.4.20480kr.105.12
100kr.3.75070kr.375.07
250kr.3.47432kr.868.58
500kr.3.28158kr.1,640.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10438kr.3,104.38
2.000kr.2.94357kr.5,887.14
3.000kr.2.85708kr.8,571.24
5.000kr.2.75602kr.13,780.10
7.000kr.2.69415kr.18,859.05
10.000kr.2.63250kr.26,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500