
219-2MSTRF | |
|---|---|
DigiKey Part Number | 119-219-2MSTRFTR-ND - Tape & Reel (TR) 119-219-2MSTRFCT-ND - Cut Tape (CT) 119-219-2MSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2MSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-2MSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.4.40500 | kr.44.05 |
| 25 | kr.4.10280 | kr.102.57 |
| 100 | kr.3.65990 | kr.365.99 |
| 250 | kr.3.39032 | kr.847.58 |
| 500 | kr.3.20210 | kr.1,601.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.13794 | kr.3,137.94 |
| 2.000 | kr.2.97549 | kr.5,950.98 |
| 3.000 | kr.2.88818 | kr.8,664.54 |
| 5.000 | kr.2.78615 | kr.13,930.75 |
| 7.000 | kr.2.72369 | kr.19,065.83 |
| 10.000 | kr.2.66147 | kr.26,614.70 |
| 25.000 | kr.2.51953 | kr.62,988.25 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

