
219-10MSTR | |
|---|---|
DigiKey Part Number | 119-219-10MSTR-ND - Tape & Reel (TR) 119-219-10MSTRCT-ND - Cut Tape (CT) 119-219-10MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-10MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 1.058" (26.87mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.01200 | kr.80.12 |
| 25 | kr.7.44080 | kr.186.02 |
| 100 | kr.6.63000 | kr.663.00 |
| 250 | kr.6.14504 | kr.1,536.26 |
| 500 | kr.5.81092 | kr.2,905.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.50684 | kr.5,506.84 |
| 2.000 | kr.5.23315 | kr.10,466.30 |
| 3.000 | kr.5.08686 | kr.15,260.58 |
| 5.000 | kr.4.91671 | kr.24,583.55 |
| 7.000 | kr.4.81297 | kr.33,690.79 |
| 10.000 | kr.4.70996 | kr.47,099.60 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |











