


218-8LPSTR | |
|---|---|
DigiKey Part Number | 119-218-8LPSTR-ND - Tape & Reel (TR) 119-218-8LPSTRCT-ND - Cut Tape (CT) 119-218-8LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.9.12400 | kr.91.24 |
| 25 | kr.8.47200 | kr.211.80 |
| 100 | kr.7.54620 | kr.754.62 |
| 250 | kr.6.99608 | kr.1,749.02 |
| 500 | kr.6.61814 | kr.3,309.07 |
| 1.000 | kr.6.27465 | kr.6,274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.96611 | kr.11,932.22 |
| 4.000 | kr.5.69153 | kr.22,766.12 |
| 6.000 | kr.5.54607 | kr.33,276.42 |
| 10.000 | kr.5.37790 | kr.53,779.00 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |











